LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZMDK53W-1
LED RED CLEAR CHIP SMD
SunLED
125,618
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.06211
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
79mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
XZMDK53W-8
LED RED CLEAR CHIP SMD
SunLED
52,364
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.08540
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
248mcd
Round with Domed Top
0.35mm Dia
1.95V
20mA
60°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.95mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.