LED Indication - Discrete

Results: 2
Manufacturer
InoluxLumex Opto/Components Inc.
Series
-IN-S42AT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberGreen, Red
Configuration
Common CathodeStandard
Lens Color
ClearWhite
Lens Transparency
ClearDiffused
Millicandela Rating
20mcd Green, 30mcd Red145mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.60mm x 0.45mm3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V2.2V Green, 2V Red
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
60°130°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
605nm-
Wavelength - Peak
565nm Green, 635nm Red610nm
Package / Case
0402 (1005 Metric)Radial
Supplier Device Package
0402T-1
Size / Dimension
1.00mm L x 0.50mm W-
Height (Max)
0.55mm5.25mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S42AT
IN-S42ATA
LED AMBER CLEAR 0402 SMD
Inolux
30,720
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.07217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
Clear
Clear
145mcd
Rectangle with Flat Top
0.60mm x 0.45mm
2.1V
20mA
130°
Surface Mount
605nm
610nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
LED GREEN/RED DIFFUSED T-1 T/H
SSL-LX3054IGW
LED GREEN/RED DIFFUSED T-1 T/H
Lumex Opto/Components Inc.
3,557
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
Green, Red
Common Cathode
White
Diffused
20mcd Green, 30mcd Red
Round with Domed Top
3mm, T-1
2.2V Green, 2V Red
20mA Green, 20mA Red
60°
Through Hole
-
565nm Green, 635nm Red
-
Radial
T-1
-
5.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.