LED Indication - Discrete

Results: 3
Manufacturer
Vishay Semiconductor Opto DivisionWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
35mcd40mcd150mcd
Lens Size
1.10mm x 0.70mm1.40mm x 1.25mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
140°160°
Wavelength - Dominant
570nm625nm
Wavelength - Peak
572nm630nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
06030805
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
89,761
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
55,184
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
31,777
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.10454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
35mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
570nm
572nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.