LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
432,173
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.03692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
350,836
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
2,598
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KSKT
LED YELLOW CLEAR 1206 SMD
Lite-On Inc.
135,771
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
Fig 21
HSMG-C170
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
27,749
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.08038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
HSME-C170
HSME-C170
LED GREEN DIFFUSED 0805 SMD
Broadcom Limited
71,525
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.16500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
50mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
170°
Surface Mount
572nm
570nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.