LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,184 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.14800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 628mcd | Rectangle with Flat Top | - | 3.1V | 20mA | - | Surface Mount | 473nm | - | - | 2-SMD, J-Lead | 2-PLCC | 2.70mm L x 2.00mm W | 1.40mm | ||
208,380 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.15907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 710mcd Red, 1840mcd Green, 410mcd Blue | Round with Flat Top | - | 2.1V Red, 2.9V Green, 2.9V Blue | 20mA | 110° | Surface Mount | 620nm Red, 524nm Green, 471nm Blue | 628nm Red, 518nm Green, 467nm Blue | - | 6-PLCC | 6-PLCC | 3.70mm L x 3.50mm W | 3.00mm | ||
87,988 In Stock | 1 : $0.71000 Cut Tape (CT) 2,000 : $0.21450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 1600mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 2.2V | 20mA | 110° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, J-Lead | 2-SMD | 2.50mm L x 1.20mm W | 0.90mm | ||
10,962 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.06386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 622nm | 625nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
17,420 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.11727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | - | - | 7.5mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 605nm | 610nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm |