Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,382 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.12166 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 70mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
37,811 In Stock | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.23905 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 400mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 3.3V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.50mm | ||
6,039 In Stock | 1 : $0.72000 Cut Tape (CT) 2,000 : $0.26723 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 45mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.2V | 20mA | 120° | Surface Mount | - | 574nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.50mm |