Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
792,194
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear54mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount631nm639nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.65mm
SML-P1, Red
SML-P11UTT86R
LED RED CLEAR 1006 SMD
Rohm Semiconductor
367,346
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.09280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear2.5mcdSquare with Flat Top0.60mm1.8V1mA-Surface Mount621nm--0402 (1006 Metric)1006 (0402)1.00mm L x 0.60mm W0.25mm
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
94,829
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear40mcdRectangle with Flat Top1.10mm x 0.70mm2V20mA140°Surface Mount570nm572nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.80mm
SMLP1 Series
SML-P11YTT86R
LED YELLOW CLEAR 1006 SMD
Rohm Semiconductor
185,502
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.13596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardColorlessClear7.6mcdSquare with Flat Top0.60mm1.9V1mA-Surface Mount586nm--0402 (1006 Metric)1006 (0402)1.00mm L x 0.60mm W0.25mm
APDA3020SECK/J3-PF
APDA3020LZGCK
LED GREEN CLEAR 2SMD R/A
Kingbright
53,635
In Stock
1 : $0.55000
Cut Tape (CT)
2,000 : $0.16650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear600mcdRound with Domed Top1.90mm Dia2.65V2mA10°Surface Mount, Right Angle525nm515nm-2-SMD, No Lead2-SMD3.00mm L x 2.80mm W2.00mm
Showing
1 - 5
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.