LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,164 In Stock | 1 : $0.18000 Cut Tape (CT) 2,500 : $0.13900 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Red | Standard | Colorless | Clear | 7500mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 30° | Through Hole | 624nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
123,750 In Stock | 1 : $0.37000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 110mcd Green, 110mcd Red | Round with Domed Top | 3.00mm Dia | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 45° | Through Hole | 572nm Green, 631nm Red | 575nm Green, 639nm Red | - | Radial - 3 Leads | - | - | 5.15mm | ||
1,325 In Stock | 1 : $0.32000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 24850mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
42,965 In Stock | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.36153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Red | Diffused | 2280mcd | Oval with Domed Top | - | 2.1V | 20mA | 100°, 40° | Surface Mount | 626nm | - | - | 4-SMD, Gull Wing | SMD | 4.20mm L x 4.20mm W | 5.70mm |