LED Indication - Discrete

Results: 8
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.Lumex Opto/Components Inc.QT Brightek (QTB)Rohm SemiconductorWürth Elektronik
Series
-CHIPLED 0805EXCELED™QBLP631WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedWhiteYellow
Lens Color
ColorlessWhiteYellow
Lens Transparency
ClearDiffused
Millicandela Rating
10mcd25mcd26.05mcd35mcd40mcd150mcd270mcd430mcd
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm1.20mm x 0.80mm1.30mm x 1.25mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.2V3.1V3.2V
Viewing Angle
130°140°160°-
Wavelength - Dominant
520nm570nm571nm572nm625nm-
Wavelength - Peak
515nm572nm574nm585nm630nm-
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
060308051608 (0603)-
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm0.80mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
62,600
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
37,580
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
WL-SMCW Series 0805
150080VS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
36,249
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LY R97x
LG R971-KN-1-0-20-R18
LED GREEN DIFFUSED 0805 SMD
ams-OSRAM USA INC.
72,618
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.04832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
26.05mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
160°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
SMLD12
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
83,140
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
25mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
112,548
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.08686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
10mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
140°
Surface Mount
-
585nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.80mm
QBLP631-IW
QBLP631-IW
LED WHITE DIFFUSED 0805 SMD
QT Brightek (QTB)
91,110
In Stock
21,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.09999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
270mcd
Rectangle with Flat Top
1.30mm x 1.25mm
3.1V
20mA
140°
Surface Mount
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : $0.26000
Cut Tape (CT)
5,000 : $0.04080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 8

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.