Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,787 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.36030 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 1295mcd Green, 1295mcd Red | Round with Domed Top | 1.60mm Dia | 3.2V Green, 2.2V Red | 20mA | 30° | Surface Mount | 525nm Green, 625nm Red | 520nm Green, 640nm Red | - | 1206 (3216 Metric) | 4-SMD | 3.20mm L x 1.60mm W | 2.00mm | ||
29,196 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.16439 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 2090mcd | Round with Domed Top | 1.60mm Dia | 3.3V | 20mA | 35° | Surface Mount | 525nm | 515nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.80mm | ||
870 In Stock | 1 : $0.51000 Cut Tape (CT) 2,000 : $0.18217 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2490mcd | Round with Domed Top | 1.60mm Dia | 2.2V | 20mA | 35° | Surface Mount | 625nm | 640nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.80mm |