LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,115 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.09752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Green | Standard | Colorless | Clear | 4.8mcd | Square with Flat Top | 1.50mm | 2.1V | 20mA | 144°, 137° | Surface Mount | 567nm | 560nm | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
14,232 In Stock | 1 : $0.95000 Cut Tape (CT) 2,000 : $0.29850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 4190mcd | Round with Domed Top | 1.60mm Dia | 3.2V | 20mA | 35° | Surface Mount | 525nm | 520nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm |