LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
873,920 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.03932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
33,092 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.08353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Diffused | 4.95mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.8V | 2mA | 160° | Surface Mount | 630nm | 643nm | - | Automotive | AEC-Q101 | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
45,893 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.08880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | White | Diffused | 3.92mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 1.7V | 2mA | 160° | Surface Mount | 570nm | 572nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm |