LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,150 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | White | Diffused | 100mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 605nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
9,575 In Stock | 1 : $0.87000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 29mcd Green, 54mcd Red | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 110° | Through Hole | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | Radial | Bi-color Rectangular | - | 7.00mm |