LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
54mcd450mcd
Lens Size
1.10mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V3.2V
Viewing Angle
130°140°
Wavelength - Dominant
520nm631nm
Wavelength - Peak
515nm639nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW-SERIES-1206-PKG
150080GS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
45,171
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
267,496
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.