LED Indication - Discrete

Results: 4
Manufacturer
Bivar Inc.KingbrightLite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
12mcd18mcd28.5mcd35mcd
Lens Size
0.50mm x 1.00mm1.00mm x 0.80mm1.10mm x 0.80mm1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V2V2.2V
Viewing Angle
120°130°160°
Wavelength - Dominant
568nm571nm572nm-
Wavelength - Peak
565nm574nm575nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0402-Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.60mm0.65mm0.71mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
795,471
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
44,722
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.06240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
160°
Surface Mount
-
565nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
SM0402 Series
SM0402GC
LED GREEN CLEAR 0402 SMD
Bivar Inc.
64,706
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.17023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
28.5mcd
Rectangle with Flat Top
0.50mm x 1.00mm
1.9V
20mA
130°
Surface Mount
572nm
575nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.71mm
0805 (2012 Metric)
APT2012SGC
LED GREEN CLEAR CHIP SMD
Kingbright
0
In Stock
Check Lead Time
1 : $0.30000
Cut Tape (CT)
2,000 : $0.05352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.