LED Indication - Discrete

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenYellow
Millicandela Rating
45mcd63mcd150mcd380mcd
Voltage - Forward (Vf) (Typ)
2V3.1V
Wavelength - Dominant
470nm525nm570nm590nm
Package / Case
2-SMD, 06022-SMD, No Lead
Height (Max)
0.60mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
QBLP617-AG1
QBLP617-AG1
LED GREEN CLEAR 0602 SMD R/A
QT Brightek (QTB)
19,053
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.06795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
140°
Surface Mount, Right Angle
570nm
-
-
2-SMD, 0602
0602 (1605 Metric)
1.60mm L x 1.20mm W
0.70mm
QBLP617-XX Series
QBLP617-IB
LED BLUE CLEAR 0602 SMD R/A
QT Brightek (QTB)
11,510
In Stock
28,000
Factory
1 : $0.36000
Cut Tape (CT)
4,000 : $0.08282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
63mcd
Rectangle with Flat Top
1.20mm x 0.60mm
3.1V
20mA
140°
Surface Mount, Right Angle
470nm
-
-
2-SMD, 0602
0602 (1605 Metric)
1.60mm L x 1.20mm W
0.60mm
QBLP617-IG
QBLP617-IG
LED GREEN CLEAR 0602 SMD R/A
QT Brightek (QTB)
25,655
In Stock
40,000
Factory
1 : $0.40000
Cut Tape (CT)
4,000 : $0.09090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
380mcd
Rectangle with Flat Top
1.20mm x 0.60mm
3.1V
20mA
140°
Surface Mount, Right Angle
525nm
-
-
2-SMD, No Lead
0602 (1605 Metric)
1.60mm L x 1.20mm W
0.60mm
QBLP617-Y
QBLP617-Y
LED YELLOW CLEAR 0602 SMD R/A
QT Brightek (QTB)
1,770
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.07878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.20mm x 0.60mm
2V
20mA
140°
Surface Mount, Right Angle
590nm
-
-
2-SMD, No Lead
0602 (1605 Metric)
1.60mm L x 1.20mm W
0.60mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.