LED Indication - Discrete

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
150,732
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.10125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-TMRW-SERIES
151033RS03000
LED RED CLEAR 3MM ROUND T/H
Würth Elektronik
29,458
In Stock
1 : $0.16000
Bulk
Bulk
Active
Red
Standard
Colorless
Clear
2600mcd
Round with Domed Top
3.00mm Dia
2V
20mA
30°
Through Hole
621nm
628nm
-
Radial
3mm Round
-
5.55mm
151031SS0x000
151031SS06000
LED RED DIFFUSED 3MM ROUND T/H
Würth Elektronik
4,294
In Stock
1 : $0.16000
Bulk
Bulk
Active
Red
Standard
Red
Diffused
35mcd
Round with Domed Top
3.00mm Dia
2.2V
20mA
60°
Through Hole
640nm
650nm
-
Radial
3mm Round
-
5.55mm
151031YS0xx00
151031YS06000
LED YELLOW DIFF 3MM ROUND T/H
Würth Elektronik
3,148
In Stock
1 : $0.16000
Bulk
Bulk
Active
Yellow
Standard
Yellow
Diffused
110mcd
Round with Domed Top
3.00mm Dia
2V
20mA
60°
Through Hole
590nm
592nm
-
Radial
3mm Round
-
5.55mm
WL-TMRW-SERIES
151034YS03000
LED YELLOW CLEAR T/H
Würth Elektronik
432
In Stock
1 : $0.15000
Bulk
Bulk
Active
Yellow
Independent
Colorless
Clear
2100mcd
Round with Domed Top
3.00mm Dia
2V
20mA
30°
Through Hole
589nm
592nm
-
Radial
-
-
5.55mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.