LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APG Series
APG1608SURKC/T
LED RED CLEAR CHIP SMD
Kingbright
113,573
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.06838
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
120°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.28mm
APG Series
APG1608SYKC/T
LED YELLOW CLEAR CHIP SMD
Kingbright
121,690
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.05480
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.05V
20mA
120°
Surface Mount
590nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.28mm
APG Series
APG1608QBC/D
LED BLUE CLEAR CHIP SMD
Kingbright
31,991
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.14594
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3.3V
20mA
120°
Surface Mount
465nm
460nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.28mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.