LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.DialightVisual Communications Company - VCC
Series
-7017XSMARTLED® 0603
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
OrangeRedYellow
Configuration
-Standard
Lens Color
-White
Millicandela Rating
7mcd24mcd615mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.09mm x 0.79mm1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.6V1.8V1.9V
Current - Test
2mA5mA20mA
Viewing Angle
60°70°160°
Wavelength - Dominant
587nm605nm-
Wavelength - Peak
591nm635nm-
Supplier Device Package
06030603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W1.70mm L x 0.80mm W
Height (Max)
0.65mm0.71mm1.06mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LY L29K-H1K2-26-Z
LED YELLOW DIFFUSED 0603 SMD
ams-OSRAM USA INC.
59,852
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.07069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
White
Diffused
7mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
587nm
591nm
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
41,862
In Stock
1 : $0.73000
Cut Tape (CT)
4,000 : $0.28750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Diffused
24mcd
Rectangle with Flat Top
1.09mm x 0.79mm
1.9V
5mA
70°
Surface Mount
-
635nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.71mm
0603 (1608 Metric)
5988E30107F
LED ORANGE DIFFUSED 0603 SMD
Dialight
3
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.08563
Bag
-
Cut Tape (CT)
Digi-Reel®
Bag
Active
Orange
-
-
Diffused
615mcd
Round with Domed Top
0.70mm Dia
1.6V
20mA
60°
Surface Mount
605nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.06mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.