LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
HELI2WL-SFTD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
50mcd200mcd Red, 400mcd Green, 60mcd Blue
Lens Style
Oval with Flat TopRectangle with Flat Top
Lens Size
1.10mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue2.65V
Current - Test
2mA20mA
Wavelength - Dominant
525nm625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak
515nm635nm Red, 515nm Green, 465nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
2-SMD0606
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.70mm W
Height (Max)
0.75mm1.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0603-(1608-Metric)-2-SMD
APT1608LZGCK
LED GREEN CLEAR 2SMD
Kingbright
28,092
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.16817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.65V
2mA
120°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.75mm
WL-SFTD _Series
150161M153130
LED RGB DIFFUSED 0606 SMD
Würth Elektronik
7,941
In Stock
1 : $0.55000
Cut Tape (CT)
10,000 : $0.34900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
Diffused
200mcd Red, 400mcd Green, 60mcd Blue
Oval with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
0606 (1616 Metric)
0606
1.60mm L x 1.70mm W
1.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.