LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
2mcd6mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
569nm621nm
Wavelength - Peak
565nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190AKT,LTST-C190CKT,LTST-C190EKT,LTST-C190GKT,LTST-C190YKT
LTST-C190GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
1,501,660
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.04367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear6mcdRectangle with Flat Top1.10mm x 0.80mm2.1V10mA130°Surface Mount569nm565nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
LTST-C190AKT,LTST-C190CKT,LTST-C190EKT,LTST-C190GKT,LTST-C190YKT
LTST-C190EKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
23,920
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.04693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear2mcdRectangle with Flat Top1.10mm x 0.80mm2V10mA130°Surface Mount621nm630nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.