LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
12mcd50mcd
Lens Size
0.80mm x 0.50mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Wavelength - Dominant
568nm570nm
Wavelength - Peak
565nm574nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.60mm0.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APT1608SGC
APT1608SGC
LED GREEN CLEAR CHIP SMD
Kingbright
121,078
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.05632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
120°
Surface Mount
568nm
565nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
APHHS1005CGCK
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
186,620
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.07592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.