LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
40mcd100mcd
Wavelength - Dominant
560nm626nm
Wavelength - Peak
566nm635nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED - highlighted orange
HSMC-A100-Q00J1
LED RED CLEAR 2PLCC SMD
Broadcom Limited
223,602
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.11309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
100mcd
Round with Flat Top
2.20mm Dia
1.9V
20mA
120°
Surface Mount
626nm
635nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSME-A100-L01J1
LED GREEN CLEAR 2PLCC SMD
Broadcom Limited
3,591
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.16485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Round with Flat Top
2.20mm Dia
1.9V
20mA
120°
Surface Mount
560nm
566nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.