LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
239,653
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04354
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
12mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2.1V
20mA
130°
Surface Mount
569nm
565nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
224,367
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KRKT
LED RED CLEAR SMD
Lite-On Inc.
2,026
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05083
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
WP710A10GD
WP710A10GD
LED GREEN DIFFUSED T-1 T/H
Kingbright
11,318
In Stock
1 : $0.26000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Green
Standard
Green
Diffused
25mcd
Round with Domed Top
3mm, T-1
2.2V
20mA
40°
Through Hole
568nm
565nm
-
Radial
T-1
2.90mm Dia
5.90mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.