LED Indication - Discrete

Results: 5
Manufacturer
KingbrightLite-On Inc.Würth Elektronik
Series
-HELI2WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedYellow
Millicandela Rating
40mcd104mcd120mcd154mcd
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm1.15mm x 0.80mm1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V2V2.1V2.8V3.3V
Current - Test
2mA5mA20mA
Viewing Angle
130°140°
Wavelength - Dominant
468nm528nm590nm591nm625nm
Wavelength - Peak
468nm525nm588nm595nm640nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
2-SMD0603Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.45mm0.65mm0.75mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060YS75000
LED YELLOW CLEAR 0603 SMD
Würth Elektronik
24,023
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.10500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
590nm
595nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C191TGKT
LTST-C191KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
396,829
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.04343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
LTST-C193TBKT-5A
LTST-C193TGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
128,958
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.10393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
154mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
528nm
525nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
8,621
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.16332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.8V
2mA
140°
Surface Mount
625nm
640nm
-
0805 (2012 Metric)
2-SMD
2.00mm L x 1.25mm W
0.75mm
LTW-C194TS5
LTST-C194TBKT
LED BLUE CLEAR SMD
Lite-On Inc.
3,807
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.06163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.15mm x 0.80mm
3.3V
20mA
130°
Surface Mount
468nm
468nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.