Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
702,571
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.07622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardWhiteDiffused18mcdRectangle with Flat Top1.00mm x 0.80mm2.2V20mA160°Surface Mount-565nm-0603 (1608 Metric)-1.60mm L x 0.80mm W0.60mm
LTST-C193TBKT-5A
LTST-C193TGKT-5A
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
263,714
In Stock
1 : $0.45000
Cut Tape (CT)
5,000 : $0.10290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear154mcdRectangle with Flat Top1.15mm x 0.80mm2.8V5mA130°Surface Mount528nm525nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.45mm
HSMF-C155
HSMF-C155
LED GREEN/RED DIFFUSED CHIP SMD
Broadcom Limited
156,563
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.17353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentWhiteDiffused15mcd Green, 10mcd RedRectangle with Flat Top2.06mm x 2.70mm2.2V Green, 2.1V Red20mA Green, 20mA Red170°Surface Mount572nm Green, 626nm Red570nm Green, 630nm Red-1210 (3225 Metric)Chip LED3.20mm L x 2.70mm W1.10mm
APT1608 SERIES
APT1608YC
LED YELLOW CLEAR CHIP SMD
Kingbright
24,570
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardColorlessClear8mcdRectangle with Flat Top1.20mm x 0.80mm2.1V20mA150°Surface Mount588nm590nm-0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.75mm
150141xS73113
150141GS73113
WL-SMTW SMT MONO-COLOR TOP LED A
Würth Elektronik
10,156
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.20700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-ColorlessClear2500mcdRound with Flat Top2.40mm Dia3V20mA120°Surface Mount522nm517nm-2-PLCC2-PLCC3.20mm L x 2.80mm W2.10mm
QBLP653-XX Series
QBLP653-Y
LED YELLOW CLEAR 1208 SMD
QT Brightek (QTB)
49
In Stock
4,500
Factory
1 : $0.41000
Cut Tape (CT)
1,500 : $0.11309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardColorlessClear3400mcdRound with Domed Top1.80mm Dia2V20mA15°Surface Mount590nm--1209 (3224 Metric)12083.20mm L x 2.40mm W2.60mm
Showing
1 - 6
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.