Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,712 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.03490 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 118mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 623nm | 628nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.75mm | |||
6,626 In Stock 8,000 Factory | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.05590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 5mA | 140° | Surface Mount | 570nm | 574nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
2,375 In Stock 4,000 Factory | 1 : $0.25000 Cut Tape (CT) 4,000 : $0.07458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 33mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 5mA | 140° | Surface Mount | 625nm | 633nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
4,396 In Stock 4,000 Factory | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.07958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 110mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 5mA | 140° | Surface Mount | 620nm | 630nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | |||
0 In Stock 4,000 Factory Check Lead Time | 1 : $0.30000 Cut Tape (CT) 4,000 : $0.09274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 350mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.4V | 5mA | 140° | Surface Mount | 530nm | 525nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |