LED Indication - Discrete

Results: 4
Manufacturer
American Opto Plus LEDams-OSRAM USA INC.Rohm Semiconductor
Series
-EXCELED™SMARTLED® 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenRed
Configuration
-Standard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
3.92mcd25mcd80mcd500mcd
Lens Size
1.00mm x 0.80mm1.20mm x 0.80mm1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.7V1.95V2.2V3.5V
Current - Test
2mA20mA
Viewing Angle
110°140°160°-
Wavelength - Dominant
525nm570nm572nm630nm
Wavelength - Peak
518nm572nm642nm-
Supplier Device Package
06031608 (0603)
Size / Dimension
1.60mm L x 0.80mm W1.70mm L x 0.80mm W
Height (Max)
0.50mm0.65mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLD12
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
109,593
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardWhiteDiffused25mcdRectangle with Flat Top1.20mm x 0.80mm2.2V20mA-Surface Mount572nm--0603 (1608 Metric)1608 (0603)1.60mm L x 0.80mm W0.65mm
20,000
Marketplace
4,000 : $0.03800
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveRed-ColorlessClear80mcdRectangle with Flat Top1.00mm x 0.80mm1.95V20mA110°Surface Mount630nm642nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.50mm
L196L-GC
L196L-MPGC
LED GREEN CLEAR 0603 SMD
American Opto Plus LED
3,840
Marketplace
1 : $0.31000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGreen-ColorlessClear500mcdRectangle with Flat Top1.00mm x 0.80mm3.5V20mA140°Surface Mount525nm518nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.50mm
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LG L29K-G2J1-24-Z
LED GREEN DIFFUSED 0603 SMD
ams-OSRAM USA INC.
0
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.09375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsGreenStandardWhiteDiffused3.92mcdRectangle with Flat Top1.30mm x 0.80mm1.7V2mA160°Surface Mount570nm572nm-0603 (1608 Metric)06031.70mm L x 0.80mm W0.65mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.