LED Indication - Discrete

Results: 3
Manufacturer
Broadcom LimitedKingbrightRohm Semiconductor
Color
GreenRedRed, Green, Blue (RGB)
Configuration
Common CathodeStandard
Lens Color
ColorlessGreenRed
Lens Transparency
ClearDiffused
Millicandela Rating
2.1mcd16mcd400mcd Red, 1700mcd Green, 900mcd Blue
Lens Size
3mm, T-13.10mm Dia5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.3V Green, 3.3V Blue2.1V5V
Current - Test
10mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
50°60°
Wavelength - Dominant
572nm626nm630nm Red, 525nm Green, 465nm Blue
Wavelength - Peak
635nm645nm Red, 515nm Green, 460nm Blue-
Package / Case
Radial - 4 LeadsRadial
Supplier Device Package
T-1 3/4T-1
Size / Dimension
5.00mm Dia-
Height (Max)
5.40mm6.35mm8.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WP154A4SUREQBFZGC
WP154A4SUREQBFZGC
LED RGB CLEAR T-1 3/4 T/H
Kingbright
4,303
In Stock
1 : $1.88000
Bulk
-
Bulk
Active
Red, Green, Blue (RGB)
Common Cathode
Colorless
Clear
400mcd Red, 1700mcd Green, 900mcd Blue
Round with Domed Top
5mm, T-1 3/4
1.9V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
50°
Through Hole
630nm Red, 525nm Green, 465nm Blue
645nm Red, 515nm Green, 460nm Blue
-
Radial - 4 Leads
T-1 3/4
5.00mm Dia
8.60mm
SLA-360MT3F, SLA-360LT3F
SLR-322MG3F
LED GREEN DIFFUSED T-1 T/H
Rohm Semiconductor
2,096
In Stock
1 : $0.58000
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
16mcd
Round with Domed Top
3.10mm Dia
2.1V
10mA
50°
Through Hole
572nm
-
-
Radial
T-1
-
5.40mm
HLMP-1600
HLMP-1600
LED RED DIFFUSED T-1 T/H
Broadcom Limited
16,639
In Stock
1 : $1.00000
Bulk
-
Bulk
Active
Red
Standard
Red
Diffused
2.1mcd
Round with Domed Top
3mm, T-1
5V
10mA
60°
Through Hole
626nm
635nm
-
Radial
T-1
-
6.35mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.