LED Indication - Discrete

Results: 2
Manufacturer
Lumex Opto/Components Inc.Rohm Semiconductor
Series
-SML-31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Color
GreenYellow
Millicandela Rating
6.3mcd45mcd
Lens Size
0.80mm x 0.50mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Viewing Angle
120°-
Wavelength - Peak
574nm585nm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
1608 (0603)-
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W
Height (Max)
0.50mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
179,350
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.21352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.2V
20mA
120°
Surface Mount
-
574nm
-
0402 (1005 Metric)
-
1.00mm L x 0.50mm W
0.50mm
SML-310 Series
SML-310YTT86
LED YELLOW CLEAR 0603 SMD
Rohm Semiconductor
22,408
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Yellow
Standard
Colorless
Clear
6.3mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
-
585nm
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.