0.9mcd LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1206 (3216 Metric) BivarLED
SM1206RC
LED RED CLEAR 1206 SMD
Bivar Inc.
2,790
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.18180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
0.9mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
140°
Surface Mount
645nm
700nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
0805 (2012 Metric)
SM0805RC
LED RED CLEAR 0805 SMD
Bivar Inc.
0
In Stock
Check Lead Time
3,000 : $0.16973
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Red
Standard
Colorless
Clear
0.9mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
130°
Surface Mount
645nm
700nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
1.10mm
KLTFSN2K5300
LNJ408K8ZRA
LED AMBER DIFF SS TYPE LED SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Amber
Standard
Amber
Diffused
0.9mcd
Rectangle with Flat Top
0.90mm x 0.80mm
1.9V
5mA
-
Surface Mount
-
590nm
-
0603 (1608 Metric)
SS Type LED
1.60mm L x 0.80mm W
0.90mm
Fig 17 7.62mm Square
LTL912SYKSA
LED AMBER CLEAR T/H
Lite-On Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Amber
Standard
Colorless
Clear
0.9mcd
Round with Domed Top
3.00mm Dia
2.5V
70mA
60°
Through Hole
594nm
596nm
-
4-DIP (0.200", 5.08mm)
-
7.62mm L x 7.62mm W
6.10mm
Fig 17 7.62mm Square
LTL912SEKSA
LED RED CLEAR T/H
Lite-On Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Red
Standard
Colorless
Clear
0.9mcd
Round with Domed Top
3.00mm Dia
2.5V
70mA
60°
Through Hole
628nm
638nm
-
4-DIP (0.200", 5.08mm)
-
7.62mm L x 7.62mm W
6.10mm
LED BLUE CLEAR T/H
LTL912CBKS5
LED BLUE CLEAR T/H
Lite-On Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Blue
Standard
Colorless
Clear
0.9mcd
Round with Domed Top
3.00mm Dia
4.3V
50mA
45°
Through Hole
470nm
465nm
-
4-DIP (0.200", 5.08mm)
-
7.62mm L x 7.62mm W
6.10mm
LED GREEN CLEAR T/H
LTL912CGKS7
LED GREEN CLEAR T/H
Lite-On Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Green
Standard
Colorless
Clear
0.9mcd
Round with Domed Top
3.00mm Dia
4.3V
50mA
45°
Through Hole
525nm
518nm
-
4-DIP (0.200", 5.08mm)
-
7.62mm L x 7.62mm W
6.10mm
Showing
of 7

0.9mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.