LED Emitters - Infrared, UV, Visible

Results: 85
Series
-OP266AAOP290
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Current - DC Forward (If) (Max)
50mA100mA150mA200mA1A
Radiant Intensity (Ie) Min @ If
0.1mW/cm² @ 20mA0.2mW/cm² @ 20mA0.28mW/cm² @ 20mA0.3mW/cm² @ 20mA0.4mW/cm² @ 20mA0.4mW/cm² @ 50mA0.43mW/cm² @ 20mA0.45mW/cm² @ 20mA0.48mW/cm² @ 20mA0.5mW/cm² @ 20mA0.58mW/cm² @ 20mA0.64mW/cm² @ 20mA
Wavelength
850nm855nm875nm890nm935nm
Voltage - Forward (Vf) (Typ)
1.3V1.4V1.5V (Max)1.5V1.55V1.6V1.75V1.8V (Max)1.8V2V2.2V4V
Viewing Angle
4.5°10°18°20°24°25°36°40°45°50°60°90°100°104°
Orientation
Side ViewTop View
Operating Temperature
-65°C ~ 125°C (TA)-55°C ~ 125°C (TA)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, No Lead Exposed PadMiniMini-pillRadialT 1 3/4T-1TO-18-2TO-46-2 Lens Top Metal CanTO-46-2 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
85Results
Applied FiltersRemove All

Showing
of 85
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
OP140x,169x, 2xxx, 550x, 560x,565x
OP240B
EMITTER IR 890NM 50MA RADIAL
TT Electronics/Optek Technology
5,946
In Stock
1 : $0.86000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-890nm1.8V40°Side View-40°C ~ 100°C (TA)Through HoleRadial
OP29x Series
OP295A
EMITTER IR 890NM 150MA T 1 3/4
TT Electronics/Optek Technology
6,505
In Stock
1 : $0.92000
Bulk
-
Bulk
ActiveInfrared (IR)150mA-890nm4V20°Top View-40°C ~ 100°C (TA)Through HoleT 1 3/4
OP29x Series
OP290A
EMITTER IR 890NM 150MA T 1 3/4
TT Electronics/Optek Technology
9,267
In Stock
1 : $1.13000
Bulk
-
Bulk
ActiveInfrared (IR)150mA-890nm4V50°Top View-40°C ~ 100°C (TA)Through HoleT 1 3/4
OPx2(3,4)
OP224
EMITTER IR 890NM 100MA MINI-PILL
TT Electronics/Optek Technology
4,848
In Stock
1 : $3.09000
Bulk
-
Bulk
ActiveInfrared (IR)100mA3.5mW/cm² @ 50mA890nm1.8V24°Top View-65°C ~ 125°C (TA)Surface MountMini-pill
OP13x_Dome
OP130
EMITTER IR 935NM 100MA TO-46
TT Electronics/Optek Technology
629
In Stock
1 : $3.44000
Bulk
-
Bulk
ActiveInfrared (IR)100mA1mW/cm² @ 100mA935nm1.75V18°Top View-65°C ~ 125°C (TA)Through HoleTO-46-2 Lens Top Metal Can
OP13x_Dome
OP133
EMITTER IR 935NM 100MA TO-46
TT Electronics/Optek Technology
514
In Stock
1 : $3.44000
Bulk
-
Bulk
ActiveInfrared (IR)100mA5mW/cm² @ 100mA935nm1.75V18°Top View-65°C ~ 125°C (TA)Through HoleTO-46-2 Lens Top Metal Can
OPx2(3,4)
OP124
EMITTER IR 935NM 100MA MINI-PILL
TT Electronics/Optek Technology
1,204
In Stock
1 : $3.62000
Bulk
-
Bulk
ActiveInfrared (IR)100mA1mW/cm² @ 50mA935nm1.5V24°Top View-65°C ~ 125°C (TA)Surface MountMini-pill
OP23x_W(PS)
OP233W
EMITTER IR 890NM 100MA TO-46
TT Electronics/Optek Technology
1,403
In Stock
1 : $3.83000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-890nm2V50°Top View-65°C ~ 125°C (TA)Through HoleTO-46-2 Metal Can
TO-46-2_Dome
OP232
EMITTER IR 890NM 100MA TO-46
TT Electronics/Optek Technology
387
In Stock
1 : $3.96000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-890nm2V18°Top View-65°C ~ 125°C (TA)Through HoleTO-46-2 Lens Top Metal Can
TO-46-2_Dome
OP233
EMITTER IR 890NM 100MA TO-46
TT Electronics/Optek Technology
29,028
In Stock
1 : $3.97000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-890nm2V18°Top View-65°C ~ 125°C (TA)Through HoleTO-46-2 Lens Top Metal Can
OP13xW
OP133W
EMITTER IR 935NM 100MA TO-46
TT Electronics/Optek Technology
3,517
In Stock
1 : $5.36000
Bulk
-
Bulk
ActiveInfrared (IR)100mA5mW/cm² @ 100mA935nm1.75V50°Top View-65°C ~ 125°C (TA)Through HoleTO-46-2 Metal Can
OP140x,169x, 2xxx, 550x, 560x,565x
OP140B
EMITTER IR 935NM 50MA RADIAL
TT Electronics/Optek Technology
16,221
In Stock
1 : $0.85000
Bulk
-
Bulk
ActiveInfrared (IR)50mA0.3mW/cm² @ 20mA935nm1.6V40°Side View-40°C ~ 100°C (TA)Through HoleRadial
OP29(3,8)x(x)
OP293A
EMITTER IR 890NM 100MA TO-18
TT Electronics/Optek Technology
11,251
In Stock
1 : $0.85000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-890nm2V60°Top View-40°C ~ 100°C (TA)Through HoleTO-18-2
OP140x,169x, 2xxx, 550x, 560x,565x
OP140C
EMITTER IR 935NM 50MA RADIAL
TT Electronics/Optek Technology
3,702
In Stock
1 : $0.85000
Bulk
-
Bulk
ActiveInfrared (IR)50mA0.2mW/cm² @ 20mA935nm1.6V40°Side View-40°C ~ 100°C (TA)Through HoleRadial
OP140x,169x, 2xxx, 550x, 560x,565x
OP140A
EMITTER IR 935NM 50MA RADIAL
TT Electronics/Optek Technology
2,062
In Stock
1 : $0.85000
Bulk
-
Bulk
ActiveInfrared (IR)50mA0.4mW/cm² @ 20mA935nm1.6V40°Side View-40°C ~ 100°C (TA)Through HoleRadial
OP29(3,8)x(x)
OP293B
EMITTER IR 890NM 100MA TO-18
TT Electronics/Optek Technology
1,540
In Stock
1 : $0.85000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-890nm2V60°Top View-40°C ~ 100°C (TA)Through HoleTO-18-2
OP29(3,8)x(x)
OP298A
EMITTER IR 875NM 100MA RADIAL
TT Electronics/Optek Technology
4,420
In Stock
1 : $0.87000
Bulk
-
Bulk
ActiveInfrared (IR)100mA-875nm2V25°Top View-40°C ~ 100°C (TA)Through HoleRadial
OP140x,169x, 2xxx, 550x, 560x,565x
OP240A
EMITTER IR 890NM 50MA RADIAL
TT Electronics/Optek Technology
1,943
In Stock
1 : $0.87000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-890nm1.8V40°Side View-40°C ~ 100°C (TA)Through HoleRadial
OP29x Series
OP296A
EMITTER IR 890NM 150MA T 1 3/4
TT Electronics/Optek Technology
11,070
In Stock
1 : $0.92000
Bulk
-
Bulk
ActiveInfrared (IR)150mA-890nm2V20°Top View-40°C ~ 100°C (TA)Through HoleT 1 3/4
OP245B
OP245B
EMITTER IR 890NM 50MA RADIAL
TT Electronics/Optek Technology
650
In Stock
1 : $1.06000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-890nm1.8V40°Side View-40°C ~ 100°C (TA)Through HoleRadial
OP(1,2)65W
OP165W
EMITTER IR 935NM 50MA T-1
TT Electronics/Optek Technology
1,022
In Stock
1 : $1.18000
Bulk
-
Bulk
ActiveInfrared (IR)50mA0.5mW/cm² @ 20mA935nm1.6V90°Top View-40°C ~ 100°C (TA)Through HoleT-1
OP(1,2)66
OP166A
EMITTER IR 935NM 50MA T-1
TT Electronics/Optek Technology
3,621
In Stock
1 : $1.30000
Bulk
-
Bulk
ActiveInfrared (IR)50mA1.95mW/cm² @ 20mA935nm1.6V18°Top View-40°C ~ 100°C (TA)Through HoleT-1
OP(1,2)66
OP266A
EMITTER IR 890NM 50MA RADIAL
TT Electronics/Optek Technology
3,558
In Stock
1 : $1.32000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-890nm1.8V18°Top View-40°C ~ 100°C (TA)Through HoleRadial
OP(1,2)66W
OP266W
EMITTER IR 890NM 50MA T-1
TT Electronics/Optek Technology
3,037
In Stock
1 : $1.32000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-890nm1.8V90°Top View-40°C ~ 100°C (TA)Through HoleT-1
OP_Clear Dome
OP265B
EMITTER IR 890NM 50MA T-1
TT Electronics/Optek Technology
1,993
In Stock
1 : $1.34000
Bulk
-
Bulk
ActiveInfrared (IR)50mA-890nm1.8V18°Top View-40°C ~ 100°C (TA)Through HoleT-1
Showing
of 85

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.