LED Emitters - Infrared, UV, Visible

Results: 1,042
Manufacturer
Advanced PhotonixAmerican Bright Optoelectronics CorporationAmerican Opto Plus LEDams-OSRAM USA INC.ams-OSRAM USA INC.Bivar Inc.Broadcom LimitedCELChromeLEDCitizenCrystal ISEPIGAP OSA Photonics
Series
-250255260275303035283535AUV3-Sxx2-0xx0KAUV4AUV4-Sxx1-0xx0JC03
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageSheetTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Current - DC Forward (If) (Max)
15mA20mA25mA30mA40mA50mA60mA60mA UVA, 120mA UVC70mA80mA100mA120mA
Radiant Intensity (Ie) Min @ If
0.013mW/cm² @ 300mA0.02mW/cm² @ 600mA0.023mW/cm² @ 500mA0.024mW/cm² @ 300mA0.037mW/cm² @ 600mA0.09mW/cm² @ 500mA0.152mW/cm² @ 500mA0.16mW/sr @ 100mA0.35mW/sr @ 50mA0.5mW/sr @ 50mA1.6mW/sr @ 20mA2mW/sr @ 20mA
Wavelength
234nm (231nm ~ 237nm)235nm (230nm ~ 240nm)236nm237nm250nm (245nm ~ 255nm)255nm255nm (250nm ~ 260nm)258nm260nm (255nm ~ 265nm)260nm ~ 270nm265nm265nm (259nm ~ 269nm)
Voltage - Forward (Vf) (Typ)
3V3V, 6V3.1V3.15V3.2V3.25V3.3V3.3V, 3.6V3.35V3.4V3.4V, 3.8V3.45V
Viewing Angle
10°12°15°18°20°22°24°30°35°36°
Orientation
-Top ViewUniversal
Operating Temperature
-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 110°C (TA)-40°C ~ 120°C-40°C ~ 120°C (TA)-40°C ~ 120°C (TC)-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 135°C (TA)-40°C ~ 135°C (TJ)-40°C ~ 55°C
Mounting Type
-Chassis MountHeat SinkScrew MountSurface MountSurface Mount, Right AngleThrough Hole
Package / Case
2-PLCC2-SMD, No Lead2-SMD, No Lead Exposed Pad3-SMD, No Lead4-SMD, J-Lead4-SMD, No Lead Exposed Pad8-SMD, No Lead8-SMD, No Lead Exposed Pad24-SMD, No Lead Exposed Pad0404 (1010 Metric)0505 (1313 Metric)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
1,042Results
Applied FiltersRemove All

Showing
of 1,042
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
33,410
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.23026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
30mA
2.5mW/sr @ 20mA
405nm
3.2V
120°
Top View
-40°C ~ 80°C (TA)
-
-
Surface Mount
2-PLCC
5,608
In Stock
1 : $2.64000
Cut Tape (CT)
1,500 : $1.00540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
60mA
-
367nm
3.5V
135°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
0606 (1616 Metric)
AUV4-PSD0-0MP0H
AUV4-PSD0-0MP0H
1W 3535, 130DEG, 385NM
Broadcom Limited
6,616
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.89430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
385nm
3.6V
130°
Top View
-40°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
1,908
In Stock
1 : $4.75000
Cut Tape (CT)
500 : $2.23660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.5A
-
405nm
3.3V
130°
Top View
100°C
-
-
Surface Mount
1414 (3535 Metric)
1,665
In Stock
1 : $5.06000
Cut Tape (CT)
500 : $2.39182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.4A
-
395nm
3.5V
120°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
1,931
In Stock
1 : $5.19000
Cut Tape (CT)
500 : $2.41360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.5A
-
385nm
3.4V
130°
Top View
100°C
-
-
Surface Mount
1414 (3535 Metric)
CUNx6A1B
CUN66A1B
365 +/- 5 NM, Z5 PACKAGE
SETi/Seoul Viosys
9,415
In Stock
1 : $5.94000
Cut Tape (CT)
500 : $2.89642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
367nm
3.6V
120°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
CUN66B1B
CUN66B1B
367NM NZ5 PACKAGE
SETi/Seoul Viosys
2,269
In Stock
1 : $5.94000
Cut Tape (CT)
500 : $2.89642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
367nm
3.6V
45°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
LUXEON-UV
LHUV-0385-A040
EMITTER UV 385NM 1A SMD
Lumileds
6,849
In Stock
1 : $5.96000
Cut Tape (CT)
500 : $4.23572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
385nm
3.2V
140°
Top View
-40°C ~ 135°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
4,424
In Stock
1 : $6.24000
Cut Tape (CT)
500 : $3.07174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.4A
-
367nm
3.7V
120°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
C03-UV-LED
LTPL-C034UVH365
LED 500MA 665MW 365NM
Lite-On Inc.
5,197
In Stock
1 : $6.63000
Cut Tape (CT)
500 : $3.28874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
4V
130°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-SMD, No Lead Exposed Pad
MFG_CUN9GF1A
CUN6GF1A
367NM CA3535_FLAT PACKAGE
SETi/Seoul Viosys
979
In Stock
1 : $7.97000
Cut Tape (CT)
500 : $4.10096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.4A
-
367nm
3.7V
115°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
MFG_CUN6GB1A
CUN0GB1A
405NM CA3535_DOME PACKAGE
SETi/Seoul Viosys
1,828
In Stock
1 : $8.12000
Cut Tape (CT)
500 : $4.19696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.4A
-
405nm
3.6V
62.5°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
LUXEON-UV
LHUV-0395-A065
EMITTER UV 395NM 1A SMD
Lumileds
6,190
In Stock
1 : $8.32000
Cut Tape (CT)
500 : $4.30376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
395nm
3.2V
140°
Top View
-40°C ~ 135°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
LZ1-00UB00-00U4
LZ1-00UBN0-00U4
EMITTER UV 390NM 700MA
ams-OSRAM USA INC.
1,000
In Stock
1 : $8.44000
Cut Tape (CT)
500 : $4.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
390nm
3.7V
68°
Top View
130°C (TJ)
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
LUXEON-UV
LHUV-0415-A070
EMITTER UV 415NM 1A SMD
Lumileds
516
In Stock
1 : $8.48000
Cut Tape (CT)
500 : $4.44844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
415nm
3.2V
140°
Top View
-40°C ~ 135°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
TOP VIEW 3535 3.5X3.5X3.38
IN-C33ATNU2
TOP VIEW 3535 3.5X3.5X3.38
Inolux
1,189
In Stock
1 : $9.00000
Cut Tape (CT)
500 : $4.46948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
365nm ~ 370nm
3.5V
30°
Top View
-40°C ~ 125°C
-
-
Surface Mount
1414 (3535 Metric)
MFG_CUN6GB1A
CUN6GB1A
367NM CA3535_DOME PACKAGE
SETi/Seoul Viosys
278
In Stock
1 : $9.08000
Cut Tape (CT)
500 : $4.78760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.4A
-
367nm
3.7V
62°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
L1F3
L1F3-U400200012000
EMITTER UV 410NM 2A SMD
Lumileds
3,720
In Stock
1 : $9.09000
Cut Tape (CT)
500 : $4.77804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
2A
-
400nm ~ 410nm
3.1V
138°
Top View
-40°C ~ 120°C (TA)
-
-
Surface Mount
2-SMD, No Lead
L1F3
L1F3-U410200014000
EMITTER UV 420NM 2A SMD
Lumileds
518
In Stock
1 : $9.09000
Cut Tape (CT)
500 : $4.77804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
2A
-
410nm ~ 420nm
3.1V
138°
Top View
-40°C ~ 120°C (TA)
-
-
Surface Mount
2-SMD, No Lead
474
In Stock
1 : $10.50000
Cut Tape (CT)
400 : $5.79765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
3.6V
50°
Top View
-10°C ~ 100°C
-
-
Surface Mount
1414 (3535 Metric)
IN-C35PPCTGU0
IN-C35PPCTGU0
TOP MOUNT / 3535 / 3.5 X 3.5 X 1
Inolux
518
In Stock
1 : $22.50000
Cut Tape (CT)
1,000 : $14.12500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
255nm (250nm ~ 260nm)
6V
120°
Top View
-10°C ~ 60°C
-
-
Surface Mount
1414 (3535 Metric)
IN-C68QACTMUx_series
IN-C68QACTMU2
TOP VIEW / 6868 /6.8 X 6.8 X 1.5
Inolux
609
In Stock
1 : $27.41000
Cut Tape (CT)
350 : $17.68749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
365nm ~ 370nm
14V
120°
Top View
-40°C ~ 80°C
-
-
Surface Mount
2727 (6868 Metric)
153283xx7A212
153283367A212
WL-SUTW SMT ULTRAVIOLET TOPLED W
Würth Elektronik
3,484
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.21000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
60mA
-
365nm
3.6V
120°
Top View
-40°C ~ 65°C
-
-
Surface Mount
1411 (3528 Metric)
153283xx7A212
153283397A212
WL-SUTW SMT ULTRAVIOLET TOPLED W
Würth Elektronik
3,650
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
150mA
-
395nm
3.4V
120°
Top View
-40°C ~ 85°C
-
-
Surface Mount
1411 (3528 Metric)
Showing
of 1,042

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.