LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : $97.72000 Box | - | Box | Active | Infrared (IR) | 175mA | - | 4µm (2µm ~ 6µm) | 4V (Max) | - | Side View | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
10 In Stock | 1 : $75.04000 Box | - | Box | Active | Infrared (IR) | 175mA | - | 11µm (2µm ~ 20µm) | 4V (Max) | - | Side View | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
0 In Stock Check Lead Time | 1 : $63.95000 Box | - | Box | Active | Infrared (IR) | 175mA | - | 11µm (2µm ~ 20µm) | 4V (Max) | - | Side View | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
0 In Stock Check Lead Time | 1 : $86.89000 Box | - | Box | Active | Infrared (IR) | 175mA | - | 8µm (2µm ~ 14µm) | 4V (Max) | - | Top View | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
0 In Stock Check Lead Time | 1 : $99.52000 Box | - | Box | Active | Infrared (IR) | 175mA | - | 6.5µm (2µm ~ 11µm) | 4V (Max) | - | Top View | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can |