LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : $55.40000 Bag | - | Bag | Active | Ultraviolet (UV) | 100mA | - | 255nm (250nm ~ 260nm) | 6V | 240° | Top View | 0°C ~ 60°C | - | - | Surface Mount | 1414 (3535 Metric) | |||
4 In Stock | 1 : $141.93000 Bag | - | Bag | Active | Ultraviolet (UV) | 50mA | 0.35mW/sr @ 50mA | 255nm (250nm ~ 260nm) | 6V | 38° | Top View | 0°C ~ 60°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
10 In Stock | 1 : $207.13000 Bag | - | Bag | Active | Ultraviolet (UV) | 100mA | - | 235nm (230nm ~ 240nm) | 6V | 260° | Top View | 0°C ~ 60°C | - | - | Surface Mount | 1414 (3535 Metric) | |||
9 In Stock | 1 : $258.92000 Bag | - | Bag | Active | Ultraviolet (UV) | 100mA | 0.16mW/sr @ 100mA | 235nm (230nm ~ 240nm) | 6.5V | 66° | Top View | 5°C ~ 60°C | - | - | Surface Mount | 2-SMD, No Lead | |||
7 In Stock | 1 : $287.46000 Bag | - | Bag | Active | Ultraviolet (UV) | 50mA | 0.5mW/sr @ 50mA | 235nm (230nm ~ 240nm) | 6.5V | 36° | Top View | 5°C ~ 60°C | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
1 In Stock | 1 : $55.40000 Bag | - | Bag | Active | Ultraviolet (UV) | 100mA | - | 255nm (250nm ~ 260nm) | 6V | 68° | Top View | 0°C ~ 60°C | - | - | Surface Mount | 2-SMD, No Lead |