LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $111.58000 Bulk | - | Bulk | Active | Infrared (IR) | - | - | 2200nm | 0.5V, 0.56V, 0.61V | 180° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
21 In Stock | 1 : $111.58000 Bulk | - | Bulk | Active | Infrared (IR) | - | - | 2300nm | 0.44V, 0.51V, 0.57V | 180° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
20 In Stock | 1 : $111.58000 Bulk | - | Bulk | Active | Infrared (IR) | - | - | 2100nm | 0.54V, 0.58V, 0.65V | 180° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
23 In Stock | 1 : $6.57000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 950nm | 1.3V | 30° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-46-2 Lens Top Metal Can | |||
25 In Stock | 1 : $6.70000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 944nm | 1.31V | 30° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-46-2 Lens Top Metal Can | |||
25 In Stock | 1 : $8.01000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 850nm | 1.45V | 20° | Top View | -20°C ~ 85°C | - | - | Through Hole | TO-18-2 Metal Can | |||
0 In Stock Check Lead Time | 500 : $0.20908 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 25mW/sr @ 100mA | 880nm | 1.35V | 40° | Top View | -40°C ~ 100°C (TA) | - | - | Through Hole | Radial |