LED Emitters - Infrared, UV, Visible

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
850nm940nm
Voltage - Forward (Vf) (Typ)
1.4V1.5V
Viewing Angle
90°130°
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
24,514
In Stock
1 : $3.02000
Cut Tape (CT)
500 : $1.33632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
-
850nm
1.5V
90°
Top View
-
Surface Mount
2-SMD, No Lead Exposed Pad
920
In Stock
1 : $3.02000
Cut Tape (CT)
1,000 : $1.17890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
-
850nm
1.5V
130°
Top View
-
Surface Mount
2-SMD, No Lead Exposed Pad
2,064
In Stock
1 : $3.08000
Cut Tape (CT)
1,000 : $1.22815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
-
940nm
1.4V
130°
Top View
-
Surface Mount
2-SMD, No Lead Exposed Pad
154
In Stock
1 : $3.08000
Cut Tape (CT)
500 : $1.42912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
-
940nm
1.4V
90°
Top View
-
Surface Mount
2-SMD, No Lead Exposed Pad
Showing
of 4

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.