LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : $22.97000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1550nm | 0.9V | 120° | Top View | -20°C ~ 80°C | - | - | Surface Mount | 4-SMD, J-Lead | |||
431 In Stock | 1 : $22.97000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1460nm | 0.9V | 120° | Top View | -20°C ~ 80°C | - | - | Surface Mount | 4-SMD, J-Lead | |||
10 In Stock | 1 : $22.77000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1200nm | 1V | 120° | Top View | -20°C ~ 80°C | - | - | Surface Mount | 4-SMD, J-Lead | |||
8 In Stock | 1 : $22.77000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 1300nm | 1V | 120° | Top View | -20°C ~ 80°C | - | - | Surface Mount | 4-SMD, J-Lead | |||
10 In Stock | 1 : $11.42000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 870nm | 1.45V | 120° | Top View | -20°C ~ 80°C | - | - | Through Hole | TO-18-2 Metal Can | |||
10 In Stock | 1 : $11.42000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 880nm | 1.5V | 160° | Top View | -20°C ~ 80°C | - | - | Through Hole | TO-18-2 Metal Can | |||
10 In Stock | 1 : $11.42000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 870nm | 1.5V | 140° | Top View | -20°C ~ 80°C | - | - | Through Hole | TO-18-2 Metal Can | |||
10 In Stock | 1 : $17.55000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 850nm | 1.6V | 5° | Top View | -30°C ~ 100°C | - | - | Through Hole | TO-18-2 Metal Can | |||
10 In Stock | 1 : $20.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1300nm | 1.1V | 52° | Top View | -40°C ~ 85°C | - | - | Through Hole | Radial | |||
10 In Stock | 1 : $20.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1200nm | 1.15V | 56° | Top View | -40°C ~ 85°C | - | - | Through Hole | Radial | |||
10 In Stock | 1 : $20.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1650nm | 0.97V | 60° | Top View | -40°C ~ 85°C | - | - | Through Hole | Radial | |||
10 In Stock | 1 : $20.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1460nm | 1.02V | 50° | Top View | -40°C ~ 85°C | - | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 1 : $20.50000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1550nm | 1.01V | 58° | Top View | -40°C ~ 85°C | - | - | Through Hole | Radial | |||
0 In Stock | Active | - | Bulk | Active | Infrared (IR) | 100mA | - | 1300nm | 0.8V | 12° | Top View | -25°C ~ 85°C | - | - | Through Hole | TO-46-2 Lens Top Metal Can |