LED Emitters - Infrared, UV, Visible

Results: 2
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
LS-1050-015
LS-1050-015
1050NM AIGAAS LED ASSY
Advanced Photonix
140
In Stock
1 : $13.29000
Tray
Tray
Active
Infrared (IR)
100mA
-
1050nm (1030nm ~ 1070nm)
1.15V
-
Top View
-40°C ~ 85°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
LS-0730-017
LS-1050-017
1050NM AIGAAS LED ASSY
Advanced Photonix
0
In Stock
Check Lead Time
120 : $19.30208
Tray
Tray
Active
Infrared (IR)
100mA
-
1050nm (1030nm ~ 1070nm)
1.15V
-
Top View
-40°C ~ 100°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.