LED Emitters - Infrared, UV, Visible

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
388
388
SUPER-BRIGHT 5MM IR LED (25 PACK
Adafruit Industries LLC
17
In Stock
1 : $7.95000
Bulk
-
-
Bulk
Active
Infrared (IR)
100mA
7.8mW/sr @ 20mA
940nm
1.4V
20°
Top View
-40°C ~ 85°C
-
-
Through Hole
Radial
SUPER-BRIGHT 5MM IR LED - 940NM
387
SUPER-BRIGHT 5MM IR LED - 940NM
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $0.75000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Infrared (IR)
100mA
85mW/sr @ 100mA (Typ)
940nm
1.4V
20°
Top View
-40°C ~ 85°C
-
-
Through Hole
Radial
UV/UVA 400NM PURPLE LED 5MM CLEA
1793
UV/UVA 400NM PURPLE LED 5MM CLEA
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : $4.95000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Ultraviolet (UV)
25mA
-
400nm
3.4V
15°
Top View
-40°C ~ 85°C
-
-
Through Hole
Radial
Showing
of 3

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.