LED Emitters - Infrared, UV, Visible

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
3600nm4300nm
Voltage - Forward (Vf) (Typ)
1.3V1.79V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 90°C (TA)0°C ~ 50°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
INDUSTRIAL GRADE IR-LED FOR HYDR
AK9703AJ
INDUSTRIAL GRADE IR-LED FOR HYDR
Asahi Kasei Microdevices/AKM
786
In Stock
1 : $12.12000
Cut Tape (CT)
1,000 : $6.94375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)500mA-3600nm1.79V120°Top View-40°C ~ 85°C (TA)--Surface Mount8-SMD, No Lead
CONSUMER GRADE IR-LED FOR CO2 GA
AK9700AE
CONSUMER GRADE IR-LED FOR CO2 GA
Asahi Kasei Microdevices/AKM
755
In Stock
1 : $12.12000
Cut Tape (CT)
1,000 : $6.94375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)500mA-4300nm1.3V120°Top View0°C ~ 50°C (TA)--Surface Mount8-SMD, No Lead
AUTOMOTIVE GRADE IR-LED FOR CO2
AK9700AD
AUTOMOTIVE GRADE IR-LED FOR CO2
Asahi Kasei Microdevices/AKM
374
In Stock
1 : $13.33000
Cut Tape (CT)
1,000 : $7.63812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)500mA-4300nm1.3V120°Top View-40°C ~ 90°C (TA)AutomotiveAEC-Q101Surface Mount8-SMD, No Lead
Showing
of 3

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.