LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $715.95000 Tray | - | Tray | Active | Infrared (IR) | 18A | - | 771nm | 3.6V | 120° | Top View | 115°C | Chassis Mount | Module | ||
7 In Stock | 1 : $450.89000 Tray | Tray | Active | Infrared (IR) | 18A | - | 943nm | 3.5V | 120° | Top View | 115°C | Chassis Mount | Module | |||
17 In Stock | 1 : $373.75000 Tray | Tray | Active | Infrared (IR) | 18A | - | 853nm | 3.6V | 120° | Top View | 115°C | Chassis Mount | Module |