LED Emitters - Infrared, UV, Visible

Results: 32
Manufacturer
ams-OSRAM USA INC.Bivar Inc.Luminus Devices Inc.Marktech OptoelectronicsonsemiOpto Diode CorpVishay Semiconductor Opto Division
Series
-Infrared EmitterLuxiGen™ LZ1Point SourceSST-10-IRDSurfLight™TZVisible Emitter
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Infrared (IR)Infrared (IR), VisibleUltraviolet (UV)Visible
Current - DC Forward (If) (Max)
15mA20mA30mA50mA60mA100mA350mA500mA1A1.5A
Radiant Intensity (Ie) Min @ If
3.5mW/sr @ 100mA8mW/sr @ 100mA (Typ)25mW/sr @ 100mA120mW/sr @ 100mA350mW/sr @ 1A770mW/sr @ 1A (Typ)-
Wavelength
395nm470nm (465nm ~ 475nm)525nm620nm630nm635nm640nm650nm660nm770nm810nm815nm830nm875nm
Voltage - Forward (Vf) (Typ)
1V1.05V1.25V1.3V1.4V1.45V1.5V1.55V1.6V1.7V1.8V1.9V
Viewing Angle
10°12°20°24°30°40°50°60°66°80°90°110°
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 85°C (TA)-25°C ~ 80°C (TA)-20°C ~ 80°C-20°C ~ 80°C (TA)-20°C ~ 85°C-20°C ~ 85°C (TA)100°C (TJ)115°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead3-SMD, No Lead4-SMD, J-Lead4-SMD, No Lead Exposed Pad1414 (3535 Metric)RadialRadial, 5mm Dia (T 1 3/4)TO-18-2 Metal CanTO-205AD, TO-39-3 Metal CanTO-46-2 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
32Results

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
QED223A4R0
QED223A4R0
EMITTER IR 880NM 100MA RADIAL
onsemi
5,160
In Stock
1 : $0.86000
Cut Tape (CT)
1,200 : $0.29148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Infrared (IR)
100mA
25mW/sr @ 100mA
880nm
1.7V
40°
Top View
-40°C ~ 100°C (TA)
Through Hole
Radial, 5mm Dia (T 1 3/4)
TSHG8200
TSHG8200
EMITTER IR 830NM 100MA RADIAL
Vishay Semiconductor Opto Division
17,614
In Stock
1 : $0.99000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
120mW/sr @ 100mA
830nm
1.5V
20°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial, 5mm Dia (T 1 3/4)
MTE6066N3-UR
MTE6066N3-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
3,761
In Stock
1 : $1.84000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
110°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE1077N1-R
MTE1077N1-R
EMITTER VISIBLE 770NM 50MA RAD
Marktech Optoelectronics
283
In Stock
1 : $2.72000
Bulk
Bulk
Active
Infrared (IR)
50mA
-
770nm
1.55V
24°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
MTE1081C
MTE1081C
EMITTER IR 810NM 60MA RADIAL
Marktech Optoelectronics
3,543
In Stock
1 : $3.14000
Bulk
-
Bulk
Active
Infrared (IR)
60mA
-
810nm
1.4V
50°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
2,207
In Stock
1 : $3.45000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
3.5mW/sr @ 100mA
875nm
1.4V
60°
Top View
100°C (TJ)
Through Hole
TO-18-2 Metal Can
NK2
MTE7063NK2-UR
EMITTER 630NM TO-46 MTL CAN DOME
Marktech Optoelectronics
239
In Stock
1 : $6.00000
Bulk
-
Bulk
Active
Visible
50mA
-
630nm
1.9V
Top View
-20°C ~ 80°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
2,695
In Stock
1 : $8.32000
Cut Tape (CT)
600 : $4.36900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
350mW/sr @ 1A
810nm
3.3V
90°
Top View
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, No Lead
OD-624L
OD-624L
LED 635NM HI VIS 635NM RED TO-5
Opto Diode Corp
479
In Stock
1 : $30.04000
Tray
-
Tray
Active
Visible
500mA
-
635nm
2.3V
Top View
-55°C ~ 100°C
Through Hole
TO-205AD, TO-39-3 Metal Can
OD-50W
OD-469L
LED 470NM HI VIS 470NM BLUE TO-5
Opto Diode Corp
389
In Stock
1 : $30.04000
Tray
-
Tray
Active
Visible
350mA
-
470nm (465nm ~ 475nm)
3.2V
Top View
-55°C ~ 100°C
Through Hole
TO-205AD, TO-39-3 Metal Can
UV5TZ-395-30
UV5TZ-395-30
EMITTER UV 395NM 20MA RADIAL
Bivar Inc.
2,885
In Stock
1 : $1.66000
Bulk
Bulk
Active
Ultraviolet (UV)
20mA
-
395nm
3.4V
30°
Top View
-25°C ~ 80°C (TA)
Through Hole
Radial
MTE6066xx-UR
MTE6066D3-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
146
In Stock
1 : $1.67000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
140°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE8600N2
MTE8008N3
880NM 5MM PLASTIC ROUND - (2 PIN
Marktech Optoelectronics
1,111
In Stock
1 : $4.32000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
880nm
1.45V
66°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
2-SMD, J-Lead
MTE0012-996-IR
SWIR EMITTER 1200NM PLCC2 SMD
Marktech Optoelectronics
123
In Stock
1 : $14.31000
Bulk
Bulk
Active
Infrared (IR)
50mA
-
1200nm
1V
120°
Top View
-20°C ~ 80°C
Surface Mount
4-SMD, J-Lead
406
In Stock
1 : $22.68000
Cut Tape (CT)
200 : $18.83090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
-
1050nm
1.6V
90°
Top View
115°C (TJ)
Surface Mount
4-SMD, No Lead Exposed Pad
MTE6063C2-UR
MTE6063C2-UR
EMITTER VISIBLE RED 640NM TH
Marktech Optoelectronics
0
In Stock
Check Lead Time
500 : $1.37360
Bulk
Bulk
Active
Visible
50mA
-
640nm
2V
80°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE3047M3A-XX
MTE1077M3A-R
EMITTER VISIBLE 770NM 30MA RAD
Marktech Optoelectronics
100
In Stock
1 : $4.17000
Bulk
Bulk
Active
Infrared (IR), Visible
30mA
-
770nm
1.55V
160°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
MTE3047M3A-XX
MTE5052M3A-UBG
EMITTER VISIBLE 525NM 20MA RAD
Marktech Optoelectronics
40
In Stock
1 : $6.12000
Bulk
Bulk
Active
Visible
20mA
-
525nm
3.5V
160°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE2056N-XX
MTE5052N-UBG
EMITTER VISIBLE 525NM 30MA TO-18
Marktech Optoelectronics
43
In Stock
1 : $12.07000
Bulk
Bulk
Active
Visible
30mA
-
525nm
3.5V
12°
Top View
-20°C ~ 85°C (TA)
Through Hole
TO-18-2 Metal Can
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
51
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1300N5
MTE1300N5
1300NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
25
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1300nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE8800N1
MTE5010-525-IR
1050NM 5MM PLASTIC ROUND 2 PIN
Marktech Optoelectronics
62
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
8mW/sr @ 100mA (Typ)
1050nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE2077N1-R
MTE6014-526-IR
LED IR 5MM 1450NM DOMED LENS
Marktech Optoelectronics
54
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1450nm
1V
40°
Top View
-20°C ~ 80°C
Through Hole
Radial
630NM TO-46 METAL CAN DOMED LENS
MTE2162NK1-UR
630NM TO-46 METAL CAN DOMED LENS
Marktech Optoelectronics
85
In Stock
1 : $6.15000
Bulk
-
Bulk
Active
Visible
50mA
-
630nm
2.2V
10°
Top View
-20°C ~ 85°C
Through Hole
TO-46-2 Lens Top Metal Can
MTE7110N2
MTE7110N2
1070NM 5MM PLASTIC FLAT LENS
Marktech Optoelectronics
7
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
90°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 32

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.