LED Emitters - Infrared, UV, Visible

Results: 2
Wavelength
860nm950nm
Voltage - Forward (Vf) (Typ)
1.3V1.45V
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, J-LeadRadial
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE8600N2
MTE8600N2
EMITTER IR 860NM 100MA RADIAL
Marktech Optoelectronics
12,601
In Stock
1 : $3.44000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
860nm
1.45V
110°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE9460MT
MTE9460MT
EMITTER IR 950NM 100MA SMD
Marktech Optoelectronics
29
In Stock
1 : $12.33000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
950nm
1.3V
110°
Top View
-20°C ~ 80°C (TA)
Surface Mount
4-SMD, J-Lead
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.