LED Emitters - Infrared, UV, Visible

Results: 10
Series
-Visible Emitter
Type
Infrared (IR)Visible
Current - DC Forward (If) (Max)
30mA50mA100mA
Radiant Intensity (Ie) Min @ If
8mW/sr @ 100mA (Typ)-
Wavelength
525nm640nm660nm770nm1050nm1070nm1200nm1300nm1450nm
Voltage - Forward (Vf) (Typ)
1V1.05V1.25V1.3V1.55V1.8V2V2.3V3.5V
Viewing Angle
10°12°24°40°80°90°140°
Operating Temperature
-20°C ~ 80°C-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)
Package / Case
RadialTO-18-2 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE1077N1-R
MTE1077N1-R
EMITTER VISIBLE 770NM 50MA RAD
Marktech Optoelectronics
273
In Stock
1 : $2.72000
Bulk
Bulk
Active
Infrared (IR)
50mA
-
770nm
1.55V
24°
Top View
-20°C ~ 85°C (TA)
Through Hole
Radial
MTE4047N2-UB
MTE2066N3-UR
660NM 5MM PLASTIC ROUND - (2 PIN
Marktech Optoelectronics
216
In Stock
1 : $4.32000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
2.3V
80°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE6066xx-UR
MTE6066D3-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
146
In Stock
1 : $1.67000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
140°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE6063C2-UR
MTE6063C2-UR
EMITTER VISIBLE RED 640NM TH
Marktech Optoelectronics
1
In Stock
500 : $1.37360
Bulk
Bulk
Active
Visible
50mA
-
640nm
2V
80°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE2056N-XX
MTE5052N-UBG
EMITTER VISIBLE 525NM 30MA TO-18
Marktech Optoelectronics
28
In Stock
1 : $12.07000
Bulk
Bulk
Active
Visible
30mA
-
525nm
3.5V
12°
Top View
-20°C ~ 85°C (TA)
Through Hole
TO-18-2 Metal Can
MTE1300N5
MTE1300N5
1300NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
24
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1300nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE1200N5
MTE1200N5
1200NM 5MM PLASTIC DOMED LENS
Marktech Optoelectronics
17
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1200nm
1.05V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE8800N1
MTE5010-525-IR
1050NM 5MM PLASTIC ROUND 2 PIN
Marktech Optoelectronics
57
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
8mW/sr @ 100mA (Typ)
1050nm
1.25V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE2077N1-R
MTE6014-526-IR
LED IR 5MM 1450NM DOMED LENS
Marktech Optoelectronics
40
In Stock
1 : $16.40000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1450nm
1V
40°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE7110N2
MTE7110N2
1070NM 5MM PLASTIC FLAT LENS
Marktech Optoelectronics
2
In Stock
1 : $12.89000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
1070nm
1.3V
90°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 10

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.