LED Emitters - Infrared, UV, Visible

Results: 7
Series
-Point SourceVisible Emitter
Type
Infrared (IR)Visible
Current - DC Forward (If) (Max)
25mA50mA
Radiant Intensity (Ie) Min @ If
40mW/sr @ 50mA-
Wavelength
630nm640nm650nm660nm720nm
Voltage - Forward (Vf) (Typ)
1.8V1.9V2V
Viewing Angle
24°40°80°90°110°
Operating Temperature
-20°C ~ 80°C-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)
Package / Case
RadialTO-18-2 Metal CanTO-46-2 Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE6066N3-UR
MTE6066N3-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
3,805
In Stock
1 : $1.84000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
110°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MT5xx0-IR
MT5720-IR
EMITTER IR 720NM 5MM RADIAL
Marktech Optoelectronics
343
In Stock
1 : $7.41000
Bulk
-
Bulk
Active
Infrared (IR)
50mA
40mW/sr @ 50mA
720nm
2V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE6063C2-UR
MTE6063C2-UR
EMITTER VISIBLE RED 640NM TH
Marktech Optoelectronics
1
In Stock
500 : $1.37360
Bulk
Bulk
Active
Visible
50mA
-
640nm
2V
80°
Top View
-20°C ~ 80°C
Through Hole
Radial
MTE6066C-UR
MTE6066C-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
557
In Stock
1 : $0.81000
Bulk
Bulk
Active
Visible
50mA
-
660nm
1.8V
40°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
NK2
MTE7063NK2-UR
EMITTER 630NM TO-46 MTL CAN DOME
Marktech Optoelectronics
89
In Stock
1 : $6.00000
Bulk
-
Bulk
Active
Visible
50mA
-
630nm
1.9V
Top View
-20°C ~ 80°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
MTE-UR Series
MTE6066N1-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
51
In Stock
1 : $1.24000
Bulk
Bulk
Active
Visible
50mA
-
660nm
1.8V
24°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTPS8065WC
MTPS8065WC
EMITTER VISIBLE 650NM 25MA TO-18
Marktech Optoelectronics
12
In Stock
1 : $14.76000
Bulk
Bulk
Active
Visible
25mA
-
650nm
2V
90°
Top View
-20°C ~ 85°C (TA)
Through Hole
TO-18-2 Metal Can
Showing
of 7

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.