LED Emitters - Infrared, UV, Visible

Results: 6
Manufacturer
ams-OSRAM USA INC.Marktech Optoelectronics
Series
-Visible Emitter
Packaging
BulkTray
Radiant Intensity (Ie) Min @ If
1mW/sr @ 50mA-
Voltage - Forward (Vf) (Typ)
1.8V2.1V
Viewing Angle
14°46°80°110°140°-
Operating Temperature
-40°C ~ 80°C (TA)-20°C ~ 80°C-20°C ~ 80°C (TA)
Package / Case
RadialTO-18-2 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE5066N5J-UR
MTE6066N5-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
4,400
In Stock
1 : $1.16000
Bulk
Bulk
Active
Visible
50mA
-
660nm
1.8V
14°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE6066N3-UR
MTE6066N3-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
3,805
In Stock
1 : $1.84000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
110°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE6066xx-UR
MTE6066D3-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
146
In Stock
1 : $1.67000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
140°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
EMITTER VISIBLE 660NM 50MA TO-18
SFH 464 E7800
EMITTER VISIBLE 660NM 50MA TO-18
ams-OSRAM USA INC.
652
In Stock
1 : $5.93000
Tray
-
Tray
Active
Visible
50mA
1mW/sr @ 50mA
660nm
2.1V
46°
Top View
-40°C ~ 80°C (TA)
Through Hole
TO-18-2 Metal Can
MTE-UR Series
MTE5066S1J-UR
EMITTER VISIBLE 660NM 50MA RAD
Marktech Optoelectronics
72
In Stock
1 : $2.37000
Bulk
Bulk
Active
Visible
50mA
-
660nm
1.8V
-
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
MTE6066xx-UR
MTE6066C2-UR
3MM PLASTIC FLAT LENS (2 PIN)
Marktech Optoelectronics
10
In Stock
1 : $3.24000
Bulk
-
Bulk
Active
Visible
50mA
-
660nm
1.8V
80°
Top View
-20°C ~ 80°C
Through Hole
Radial
Showing
of 6

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.