LED Emitters - Infrared, UV, Visible

Results: 2
Current - DC Forward (If) (Max)
30mA50mA
Viewing Angle
12°160°
Operating Temperature
-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)
Package / Case
RadialTO-18-2 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
MTE2056N-XX
MTE5900N-UY
EMITTER VISIBLE 590NM 50MA TO-18
Marktech Optoelectronics
26
In Stock
1 : $7.35000
Bulk
Bulk
Active
Visible
50mA
-
590nm
2.1V
12°
Top View
-20°C ~ 85°C (TA)
Through Hole
TO-18-2 Metal Can
MTE3047M3A-XX
MTE5900M3A-UY
EMITTER VISIBLE 590NM 30MA RAD
Marktech Optoelectronics
37
In Stock
1 : $6.12000
Bulk
Bulk
Active
Visible
30mA
-
590nm
2.1V
160°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.