LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,754 In Stock | 1 : $10.47000 Tray | - | - | Tray | Active | Infrared (IR) | 500mA | - | 850nm | 1.7V | 110° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-205AD, TO-39-3 Metal Can | ||
4,112 In Stock | 1 : $11.46000 Bulk | - | - | Bulk | Active | Infrared (IR) | 100mA | - | 850nm | 1.6V | 80° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
2,420 In Stock | 1 : $17.51000 Tray | - | - | Tray | Active | Infrared (IR) | 500mA | - | 850nm | 1.7V | 7° | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-205AD, TO-39-3 Metal Can | ||
126 In Stock | 1 : $116.31000 Tray | - | - | Tray | Active | Infrared (IR) | 400mA | - | 880nm | 13.5V | 120° | Top View | -55°C ~ 100°C (TA) | Through Hole | TO-213AA, TO-66-2 | ||
48 In Stock | 1 : $92.91000 Tray | - | - | Tray | Active | Infrared (IR) | 400mA | - | 880nm | 9V | 120° | Top View | -55°C ~ 100°C (TA) | Through Hole | TO-213AA, TO-66-2 |