LED Emitters - Infrared, UV, Visible

Results: 22
Manufacturer
ams-OSRAM USA INC.Bivar Inc.Crystal ISEverlight Electronics Co LtdMarktech OptoelectronicsQT Brightek (QTB)SETi/Seoul ViosysVisual Communications Company - VCC
Series
-3535ELUA2016OGBELUA3535NU3ELUA3535OGBLuxiGen™ LZ1MTE-F11MTE-H32MTE-H33QBTO46XY-UVZTZ
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Ultraviolet (UV)Visible
Current - DC Forward (If) (Max)
20mA25mA30mA40mA50mA150mA350mA500mA700mA1A
Radiant Intensity (Ie) Min @ If
40mW/sr @ 50mA1100mW/sr @ 700mA-
Wavelength
234nm (231nm ~ 237nm)310nm325nm340nm345nm365nm365nm (360nm ~ 370nm)367nm368nm378nm385nm390nm400nm450nm
Voltage - Forward (Vf) (Typ)
2.8V3V3.2V3.3V3.4V3.5V3.6V3.8V4V4.1V4.2V5V5.5V6V
Viewing Angle
10°15°18°30°45°60°64°80°113°115°120°-
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 60°C-30°C ~ 80°C (TA)-25°C ~ 80°C (TA)-20°C ~ 80°C-20°C ~ 80°C (TA)-10°C ~ 100°C-10°C ~ 85°C-5°C ~ 50°C70°C (TJ)95°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead1414 (3535 Metric)DieRadialTO-18-2 Metal CanTO-206AA, TO-18-3 Metal CanTO-46-2 Lens Top Metal CanTO-5 Variant, 2 Leads, Lens Top Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
CUN66B1B
CUN66B1B
367NM NZ5 PACKAGE
SETi/Seoul Viosys
2,263
In Stock
1 : $6.39000
Cut Tape (CT)
500 : $3.11938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
367nm
3.6V
45°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
3,602
In Stock
1 : $1.12000
Cut Tape (CT)
2,000 : $0.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
30mA
-
365nm (360nm ~ 370nm)
3.5V
-
Top View
-40°C ~ 85°C
Surface Mount
2-SMD, No Lead
644
In Stock
1 : $1.64000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
385nm
3V
15°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
UV3TZ-390-15
UV3TZ-390-15
EMITTER UV 390NM 20MA RADIAL
Bivar Inc.
24,465
In Stock
1 : $1.92000
Bag
Bag
Active
Ultraviolet (UV)
20mA
-
390nm
3.4V
15°
Top View
-25°C ~ 80°C (TA)
Through Hole
Radial
2,453
In Stock
1 : $7.22000
Cut Tape (CT)
800 : $3.66359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
3.6V
120°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
MT5375-UV-xx
MTE3661N1-UV
5MM PLASTIC ROUND (2 PIN)
Marktech Optoelectronics
191
In Stock
1 : $8.94000
Bulk
-
Bulk
Active
Ultraviolet (UV)
25mA
-
365nm
3.5V
10°
Top View
-20°C ~ 80°C
Through Hole
Radial
CUD1GF1A
CUD1GF1A
310NM CA3535 PACKAGE
SETi/Seoul Viosys
2,596
In Stock
1 : $10.61000
Cut Tape (CT)
100 : $6.35870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
30mA
-
310nm
5.5V
120°
Top View
-30°C ~ 60°C
Surface Mount
1414 (3535 Metric)
792
In Stock
1 : $12.10000
Cut Tape (CT)
400 : $7.24888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm (360nm ~ 370nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
QBTO46-UVA
QBTO46-UVA
TO-46 PACKAGE WITH FLAT LENS/ PO
QT Brightek (QTB)
165
In Stock
1 : $17.71000
Bulk
Bulk
Active
Ultraviolet (UV)
150mA
40mW/sr @ 50mA
368nm
3.5V
-
Top View
-10°C ~ 100°C
Through Hole
TO-46-2 Lens Top Metal Can
34
In Stock
1 : $57.40000
Bulk
-
Bulk
Active
Ultraviolet (UV)
350mA
-
345nm
4.1V
115°
Top View
95°C (TJ)
Surface Mount
1414 (3535 Metric)
MTE-F11 Series
MTE340F11-UV
EMITTER UV 340NM 40MA TO-18
Marktech Optoelectronics
129
In Stock
1 : $91.68000
Bulk
Bulk
Active
Ultraviolet (UV)
40mA
-
340nm
4V
113°
Top View
-30°C ~ 80°C (TA)
Through Hole
TO-18-2 Metal Can
MTE-H32 Series
MTE340H32-UV
EMITTER UV 340NM 40MA TO-46
Marktech Optoelectronics
41
In Stock
1 : $121.42000
Bulk
Bulk
Active
Ultraviolet (UV)
40mA
-
340nm
4V
Top View
-30°C ~ 80°C (TA)
Through Hole
TO-46-2 Lens Top Metal Can
LZ4-04UV0R-0000
LZ1-00UV0R-0000
LUXIGEN LZ1 UV LED EMITTER
ams-OSRAM USA INC.
1,817
In Stock
1 : $15.12000
Cut Tape (CT)
500 : $8.80016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ultraviolet (UV)
1A
1100mW/sr @ 700mA
365nm
3.8V
64°
Top View
70°C (TJ)
Surface Mount
Die
OP235-02N-SM
OP235-02N-SM
235 NM, >0.04MW OUTPUT @ 20MA
Crystal IS
61
In Stock
1 : $345.32000
Cut Tape (CT)
100 : $330.70940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
50mA
-
234nm (231nm ~ 237nm)
6V
120°
Top View
-5°C ~ 50°C
Surface Mount
1414 (3535 Metric)
MT5385-UV
MT5385-UV
EMITTER UV 385NM 5MM RADIAL
Marktech Optoelectronics
27
In Stock
1 : $5.25000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
385nm
3.2V
30°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
MT5375-UV-xx
MT5375-UV
EMITTER UV 378NM 5MM RADIAL
Marktech Optoelectronics
71
In Stock
1 : $12.30000
Bulk
-
Bulk
Active
Ultraviolet (UV)
25mA
-
378nm
3.6V
30°
Top View
-30°C ~ 80°C (TA)
Through Hole
Radial
TO-18 LOW DOMED LENS
MTE4600N
EMITTER 5MM 450NM LOW DOME TO18
Marktech Optoelectronics
29
In Stock
1 : $17.22000
Bulk
-
Bulk
Active
Visible
150mA
40mW/sr @ 50mA
450nm
2.8V
18°
Top View
-40°C ~ 100°C
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-5-2 Lens Top Metal Can
MTE325H33-UV
EMITTER UV 325NM 40MA TO-5
Marktech Optoelectronics
7
In Stock
1 : $112.43000
Bulk
Bulk
Active
Ultraviolet (UV)
40mA
-
325nm
5V
Top View
-30°C ~ 80°C (TA)
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
UV5TZ-400-15
UV5TZ-400-15
EMITTER UV 400NM 20MA RADIAL
Bivar Inc.
73
In Stock
1 : $2.36000
Bulk
Bulk
Active
Ultraviolet (UV)
20mA
-
400nm
3.3V
15°
Top View
-25°C ~ 80°C (TA)
Through Hole
Radial
TO-5-2 Lens Top Metal Can
MTE340H33-UV
EMITTER UV 340NM 40MA TO-5
Marktech Optoelectronics
2
In Stock
1 : $101.33000
Bulk
Bulk
Active
Ultraviolet (UV)
40mA
-
340nm
4V
Top View
-30°C ~ 80°C (TA)
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
MT5400-UV
MT5400-UV
EMITTER UV 400NM 5MM RADIAL
Marktech Optoelectronics
11
In Stock
1 : $3.15000
Bulk
-
Bulk
Active
Ultraviolet (UV)
30mA
-
400nm
3.2V
60°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
MT5400-UV-HP
MT5400-UV-HP
EMITTER UV HP 400NM 5MM RADIAL
Marktech Optoelectronics
0
In Stock
Check Lead Time
1 : $19.57000
Bulk
-
Bulk
Active
Ultraviolet (UV)
25mA
-
400nm
3.2V
80°
Top View
-30°C ~ 80°C (TA)
Through Hole
Radial
Showing
of 22

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.